StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 1 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$42.63

(exc. GST)

$46.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.63-
10 +$39.227%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
277-311
Mfr. Part No.:
DP21-1M-DP40-CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

TPE

Jacket Colour

Black

Standards/Approvals

VESA DisplayPort 2.1

COO (Country of Origin):
VN

StarTech DisplayPort Cable, 1m Cable Length, Black Jacket - DP21-1M-DP40-CABLE


This DisplayPort cable connects a DisplayPort‑equipped host to an 8K/4K UHD monitor or MST hub, delivering high‑bandwidth video and multi‑channel audio for workstations, GPUs and AV setups. It is VESA‑certified for DisplayPort 2.1 compatibility and is backward compatible with earlier DisplayPort revisions. The cable uses latching male‑to‑male connectors and a flexible thermoplastic elastomer outer jacket for desktop routing.

Features and Benefits:


• 40Gbps throughput supports high‑resolution video and audio
• UHBR10 enables 8K60Hz video when paired with compatible devices
• DSC1.2a compression allows maximum resolution output
• Latching nickel‑plated connectors prevent accidental disconnection
• Braided aluminium‑mylar shield reduces EMI for consistent output

Applications


• Suitable for connecting high‑performance GPUs to 8K60Hz displays
• Ideal for gaming rigs requiring high refresh rates and VRR
• Used with MST hubs for multi‑monitor daisy chains
• Suitable for AV workstations and media production environments

What audio capacity does it support?


It supports up to 32 uncompressed digital audio channels.

How is mechanical durability specified for connectors?


Connectors are rated to operate beyond 10,000 insertions.

What environmental temperature ranges are suitable for operation?


The operating temperature range is 0°C to 45°C and the storage range is -20°C to 70°C.

What materials provide jacket and shielding performance?


The outer jacket is thermoplastic elastomer and the shielding is braided aluminium‑mylar foil.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy