StarTech.com Male DisplayPort to Male DisplayPort, TPE DisplayPort Cable, 1 m
- RS Stock No.:
- 277-327
- Mfr. Part No.:
- DP21-1M-DP80-CABLE
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.15
(exc. GST)
$70.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.15 |
| 10 + | $59.02 |
*price indicative
- RS Stock No.:
- 277-327
- Mfr. Part No.:
- DP21-1M-DP80-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | VESA, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals VESA, RoHS | ||
- COO (Country of Origin):
- VN
StarTech DisplayPort Cable, 1m Cable Length, Black Jacket - DP21-1M-DP80-CABLE
This DisplayPort cable connects a DisplayPort-enabled source to a DisplayPort display for high-bandwidth video and multi-channel audio transmission. It is designed to operate with DP2.1 systems and remains backwards compatible with earlier DisplayPort revisions, providing a secure latching connection and flexible routing for workstation, GPU and AV environments.
Features and Benefits:
• Supports 80Gbps bandwidth enabling very high-resolution video
• UHBR20 capability delivers increased refresh rates for displays
• DSC1.2a enables higher effective resolution with compression
• Latching nickel-plated connectors reduce accidental disconnection
• Braided aluminium-mylar shielding minimises EMI for clean signals
• UHBR20 capability delivers increased refresh rates for displays
• DSC1.2a enables higher effective resolution with compression
• Latching nickel-plated connectors reduce accidental disconnection
• Braided aluminium-mylar shielding minimises EMI for clean signals
Applications
• Suitable for connecting UHBR20-enabled GPUs to professional displays
• Ideal for daisy-chaining multiple monitors via MST
• Used with media production workstations requiring high-bandwidth video
• Can be used for high-refresh gaming displays supporting VRR
• Suitable for AV installations needing HDCP-protected content delivery
• Ideal for daisy-chaining multiple monitors via MST
• Used with media production workstations requiring high-bandwidth video
• Can be used for high-refresh gaming displays supporting VRR
• Suitable for AV installations needing HDCP-protected content delivery
What connector genders does the cable use?
It uses male DisplayPort connectors on both ends.
How is the cable jacket specified and tested?
The outer jacket is a thermoplastic elastomer tested for repeated bending at ±60 degrees.
What audio capability does the link provide?
The Interface supports up to 32 channels of uncompressed digital audio.
Which content protection and HDR standards are supported?
The connection supports HDCP 2.2 and HDR10 for protected high-dynamic-range content.
What construction reduces interference in signal transmission?
The cable uses braided aluminium-mylar shielding with a shielded coaxial conductor arrangement.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
- StarTech.com Male DisplayPort to Male DisplayPort 15 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 0.3 m
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 5 m

