Roline Male DisplayPort to Female Mini DisplayPort, PVC DisplayPort Cable, 150 mm
- RS Stock No.:
- 144-8645
- Mfr. Part No.:
- 12.03.3132-20
- Brand:
- Roline
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.90 | - |
| 15 - 74 | $21.75 | 5% |
| 75 + | $20.65 | 9% |
*price indicative
- RS Stock No.:
- 144-8645
- Mfr. Part No.:
- 12.03.3132-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 150mm | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | UL20276 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 150mm | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals UL20276 | ||
- COO (Country of Origin):
- CN
ROLINE Adapter DisplayPort to Mini DisplayPort, Male / Female, v 1.2
The Roline adapter includes a DisplayPort Male and a Mini-DisplayPort Female.
Related links
- RS PRO Male Mini DisplayPort to Female DisplayPort 150 mm
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort (20-Pin) 150 mm
- RS PRO Male DisplayPort to Female VGA 150 mm
- RS PRO Male DisplayPort to Female HDMI 150 mm
- RS PRO Male DisplayPort to Female DVI-D 150 mm
- Roline Male DisplayPort to Male DisplayPort 2 m
- Roline Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort 1 m
