Roline Male DisplayPort to Male HDMI, PVC DisplayPort Cable, 1.5 m
- RS Stock No.:
- 266-0527
- Mfr. Part No.:
- 11.04.5789-10
- Brand:
- Roline
Subtotal (1 unit)*
$14.02
(exc. GST)
$15.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.02 |
*price indicative
- RS Stock No.:
- 266-0527
- Mfr. Part No.:
- 11.04.5789-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort to HDTV cable for transferring content from your graphics card to your TV. HDTV is the standard for digital video transmission in the TV/multimedia sector. The DisplayPort connector can only be used on the data source side.
Cable shielding Screened
Length 1.5 m
Weight 64.4 g
- RS Stock No. 2660545
- Mfr. Part No. 11.44.5762-20
Each
$41.71
- RS Stock No. 8158520
- Mfr. Part No. 11.04.5645-10
Each
$52.43
- RS Stock No. 2660523
- Mfr. Part No. 11.04.5777-5
Each
$183.33
Related links
- Roline Male DisplayPort to Male HDMI 1.5 m
- Roline Male DisplayPort to Male HDMI 1 m
- Roline Male DisplayPort to Male HDMI 2 m
- Roline Male DisplayPort to Male HDMI 3 m
- Roline Male DisplayPort to Male HDMI 4.5 m
- Roline Male Mini DisplayPort to Male HDMI 1 m
- Roline Male Mini DisplayPort to Male HDMI 2 m
- Roline Male Mini DisplayPort to Male HDMI 3 m












