Roline Male DisplayPort to Male HDMI DisplayPort Cable, 3 m
- RS Stock No.:
- 266-0551
- Mfr. Part No.:
- 11.44.5782-10
- Brand:
- Roline
Subtotal (1 unit)*
$57.26
(exc. GST)
$62.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.26 |
*price indicative
- RS Stock No.:
- 266-0551
- Mfr. Part No.:
- 11.44.5782-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort to HDTV cable for transferring content from your graphics card to your TV. HDTV is the standard for digital video transmission in the TV/multimedia sector. The DisplayPort connector can only be used on the data source side.
Material TPE
Cable LSOH halogen-free
Cable shielding Screened
Length 3 m
Related links
- Roline Male DisplayPort to Male HDMI 3 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 2 m
- Roline Male Mini DisplayPort to Male HDMI 3 m
- Roline Male HDMI to Male UHDTV DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- RS PRO Male DisplayPort to Male HDMI 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m
