StarTech.com Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 4 m
- RS Stock No.:
- 223-0909
- Distrelec Article No.:
- 302-14-127
- Mfr. Part No.:
- DP14MM4M
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $35.40
View bulk pricing optionsSubtotal (1 unit)*
$40.00
(exc. GST)
$44.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.00 | - |
| 5 + | $32.92 | $35.40 |
*price indicative
- RS Stock No.:
- 223-0909
- Distrelec Article No.:
- 302-14-127
- Mfr. Part No.:
- DP14MM4M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 4m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | VESA, VW1 Rated, HDCP 2.2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 4m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals VESA, VW1 Rated, HDCP 2.2 | ||
- COO (Country of Origin):
- CN
StarTech DisplayPort Cable, 4m Cable Length, Black - DP14MM4M
This DisplayPort cable links a DisplayPort-enabled computer to high-resolution displays for demanding Visual applications. It is designed for long-reach video transmission and supports Advanced DisplayPort 1.4 functionality, making it suitable for environments requiring high bandwidth and secure content protection. The cable uses a PVC outer sheath and latching male connectors for stable connections.
Features and Benefits:
• 32.4Gbps bandwidth supporting HBR3 for high frame rates
• Supports HDR10 for improved contrast and vivid colour reproduction
• DSC1.2 enables higher effective resolution transmission
• HDCP2.2 ensures protected encrypted content delivery
• 28AWG flexible conductors allow easier cable routing
• Supports HDR10 for improved contrast and vivid colour reproduction
• DSC1.2 enables higher effective resolution transmission
• HDCP2.2 ensures protected encrypted content delivery
• 28AWG flexible conductors allow easier cable routing
Applications
• Suitable for connecting 8K displays for digital signage
• Used with multi-monitor daisy-chaining via MST
• Ideal for high-fidelity audio/video production setups
• Can be used for gaming at high resolution and refresh rates
• Used with multi-monitor daisy-chaining via MST
• Ideal for high-fidelity audio/video production setups
• Can be used for gaming at high resolution and refresh rates
What connector types are present on the cable?
Both ends use 20-pin male DisplayPort connectors with latching mechanisms.
What shielding and jacket features aid signal integrity?
Aluminium-mylar foil combined with an 85% braid Plus a PVC jacket provide EMI protection.
Which display resolutions and refresh rates does it support?
It supports up to 7680 x 4320@60Hz and 3840 x 2160@120Hz using DP1.4 features.
Is the cable suitable for environments with flame-rating requirements?
The jacket carries a VW1 flammability rating, indicating flame-retardant PVC construction.
How many audio channels can it carry and what error management is used?
It supports 32 uncompressed digital audio channels and includes forward error correction.
Related links
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 4 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 1 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort (20-Pin) 150 mm
- StarTech.com Male Mini DisplayPort to Male DisplayPort 4 m
- L-Com Male DisplayPort to Male DisplayPort (20-Pin) 3 m

