Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- RS Stock No.:
- 197-3434
- Distrelec Article No.:
- 302-83-780
- Mfr. Part No.:
- 11.04.5812-10
- Brand:
- Roline
Subtotal (1 unit)*
$39.56
(exc. GST)
$43.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.56 |
*price indicative
- RS Stock No.:
- 197-3434
- Distrelec Article No.:
- 302-83-780
- Mfr. Part No.:
- 11.04.5812-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.
The connector requires less space and is therefore more suitable for portable display devices
The practical plug design prevents the cable from slipping out of the displayport socket
- RS Stock No. 1973431
- Mfr. Part No. 11.04.5810-20
Each
$36.42
- RS Stock No. 1973461
- Mfr. Part No. 14.01.3492-1
Each
$1,260.57
- RS Stock No. 1765651
- Mfr. Part No. DISPL5M
Each
$71.86
- RS Stock No. 2800476
- Mfr. Part No. DP8K-SLIM01M
Each
$25.22
Related links
- Roline Male Plug to Male DisplayPort DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DVI-D DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male HDMI 3 m











