StarTech.com Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 1 m
- RS Stock No.:
- 213-3082
- Mfr. Part No.:
- DP14MM1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.77 |
*price indicative
- RS Stock No.:
- 213-3082
- Mfr. Part No.:
- DP14MM1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, C-Tick, FCC, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE, C-Tick, FCC, REACH Compliant, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech DisplayPort Cable, 1m Cable Length, Black - DP14MM1M
This DisplayPort cable connects a DisplayPort-equipped computer to high-resolution displays for professional video delivery. It supports next-generation resolutions and Advanced video features while maintaining signal integrity through a slim, flexible construction and latching connector interfaces. The cable is suitable for installations requiring Compact routing and high-bandwidth links.
Features and Benefits:
• 32.4Gbps bandwidth enables high-resolution video transmission
• Supports HBR3 for increased link-rate capacity
• HDR10 support for extended contrast and colour range
• DSC1.2 allows higher effective resolutions with compression
• Latching DP connectors prevent accidental disconnection
• Supports HBR3 for increased link-rate capacity
• HDR10 support for extended contrast and colour range
• DSC1.2 allows higher effective resolutions with compression
• Latching DP connectors prevent accidental disconnection
Applications
• Used with 8K monitors for high-density digital signage
• Suitable for multi-monitor daisy-chaining via MST
• Ideal for 4K 120Hz displays in creative studios
• Can be used with professional workstation graphics cards
• Suitable for multi-monitor daisy-chaining via MST
• Ideal for 4K 120Hz displays in creative studios
• Can be used with professional workstation graphics cards
What cable construction supports flexible routing?
The cable uses slim 34AWG internal conductors with a PVC jacket for bend absorption.
How is signal integrity preserved over the link?
Internal wire management, Al-Mylar foil with 85% braid shielding and a metal connector sub-structure minimise EMI and maintain transmission quality.
Which audio and content protection features are supported?
It carries up to 32 uncompressed audio channels and supports HDCP 2.2 for protected content.
What operating temperatures are suitable for use?
It operates across a 0°C to 80°C temperature range and tolerates 0-95% relative humidity.
How does the connector Interface secure the connection?
Both ends feature latching DisplayPort male connectors with gold-plated contacts to reduce oxidation.
Related links
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 4 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3
- L-Com Male DisplayPort to Male DisplayPort (20-Pin) 3 m
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort (20-Pin) 150 mm
- StarTech.com Male DisplayPort to Male DisplayPort (20-Pin) 1 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1 m

