Roline Male DisplayPort to Male DisplayPort Cable, 2m
- RS Stock No.:
- 197-3450
- Mfr. Part No.:
- 11.04.5921-10
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-3450
- Mfr. Part No.:
- 11.04.5921-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Select all | ||
|---|---|---|
Brand Roline | ||
- COO (Country of Origin):
- CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.
The connector requires less space and is therefore more suitable for portable display devices
The practical plug design prevents the cable from slipping out of the displayport socket
The practical plug design prevents the cable from slipping out of the displayport socket
Related links
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male HDMI 1 m
- Roline Male DisplayPort to Male DVI-D DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male DisplayPort 5 m
- Roline Male DisplayPort to Male HDMI 1.5 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 3 m
