Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- RS Stock No.:
- 266-0556
- Mfr. Part No.:
- 11.44.5813-10
- Brand:
- Roline
Subtotal (1 unit)*
$94.07
(exc. GST)
$103.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.07 |
*price indicative
- RS Stock No.:
- 266-0556
- Mfr. Part No.:
- 11.44.5813-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline DisplayPort cable with DP connection on both sides for connecting an Ultrabook, notebook/laptop or PC to a monitor, TV or projector for screen transmissions. The connector requires less space and is therefore more suitable for portable display devices.
Elastic and very flexible
Thermoplastic elastomer material
Pieces per packing unit 10
Black colour
Length 5 m
Related links
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort 5 m
- Roline Male HDMI to Male UHDTV DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male DisplayPort 1 m
- Roline Male DisplayPort to Male DisplayPort 3 m
