Molex Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 2 m
- RS Stock No.:
- 188-0013
- Mfr. Part No.:
- 68783-0079
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-0013
- Mfr. Part No.:
- 68783-0079
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30V dc | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | 68783 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30V dc | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series 68783 | ||
- COO (Country of Origin):
- CN
Transporting high-definition video, audio and data between notebook PCs and displays.
DisplayPort Male-to-DisplayPort Male Cable Assembly, Version 1.3 with Latch, 2.0m Length, Black
Related links
- Molex Male DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
