RS PRO Male Mini DisplayPort to Female Mini DisplayPort, PVC DisplayPort Cable, 2 m
- RS Stock No.:
- 286-3331
- Brand:
- RS PRO
Subtotal (1 unit)*
$37.37
(exc. GST)
$41.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.37 |
*price indicative
- RS Stock No.:
- 286-3331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Mini DisplayPort Extension Cable, 2 m
This DisplayPort cable is designed to extend the reach of your existing Mini DisplayPort connections, making it ideal for connecting Apple laptops to external displays. Its compact design ensures minimal signal loss, providing reliable performance for high-resolution displays.
Features and Benefits
Male Mini DisplayPort to Female Mini DisplayPort: Allows easy extension of existing connections
Gold Flashed Connectors: Enhances signal quality and reduces corrosion
32AWG: Ensures durability and flexibility
White Sheath Colour: Blends seamlessly with modern devices
Applications
Apple laptops
External displays
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Version: 1.1
Outer Sheath Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male VGA 2 m
- RS PRO Male Mini DisplayPort to Female DisplayPort 150 mm
