RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC DisplayPort Cable, 2 m

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$16.63

(exc. GST)

$18.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16.63-
5 +$13.6717%

*price indicative

RS Stock No.:
192-4520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

Mini DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Voltage

3.3V

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
2MTR MINI DISPLAY PORT M- MINI DISPLAY P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy