Molex Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 187-9751
- Mfr. Part No.:
- 68783-0079
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9751
- Mfr. Part No.:
- 68783-0079
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Gender A | Male | |
| Connector Type A | DisplayPort | |
| Connector Gender B | Male | |
| Connector Type B | DisplayPort | |
| Jacket Material | Polyvinyl Chloride | |
| Product Type | DisplayPort Cable | |
| Cable Length | 2 m | |
| Jacket Colour | Black | |
| Series | 68783 | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Gender A Male | ||
Connector Type A DisplayPort | ||
Connector Gender B Male | ||
Connector Type B DisplayPort | ||
Jacket Material Polyvinyl Chloride | ||
Product Type DisplayPort Cable | ||
Cable Length 2 m | ||
Jacket Colour Black | ||
Series 68783 | ||
Standards/Approvals RoHS Compliant | ||
Voltage 30 V dc | ||
- COO (Country of Origin):
- CN
Transporting high-definition video, audio and data between notebook PCs and displays.
DisplayPort Male-to-DisplayPort Male Cable Assembly, Version 1.3 with Latch, 2.0m Length, Black
Related links
- Molex Male DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
