HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 500 mm

This image is representative of the product range

Subtotal (1 unit)*

$187.20

(exc. GST)

$205.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.20

*price indicative

RS Stock No.:
744-230
Mfr. Part No.:
09451451010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable Assembly

Connector Type B

Mini DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Voltage

30V

Cable Length

500mm

Jacket Material

TPE

Jacket Colour

Black

Standards/Approvals

RoHS

Series

Push Pull - V4

COO (Country of Origin):
MY
The HARTING HPP mini DisplayPort cable is designed for reliable signal transmission between devices, featuring a Compact design that ensures efficient connectivity. The pre-assembled cable simplifies installation, making it Ideal for various applications.

Features & Benefits


Cable assemblies provide ready-to-use connections

Pre-assembled on both sides simplifies installation

Copper cable (round) ensures high-quality signal transmission

Cable length of 0.5 m offers flexibility in setup

Mini DisplayPort 1.2 and 1.1 connectors ensure compatibility with various devices

Jacket material of thermoplastic elastomer enhances durability

Voltage rating of 30 V supports a wide range of applications

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the cable length of this product?


The cable length is 0.5 m.

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS and ELV standards.

What type of connectors does this cable assembly use?


It uses Mini DisplayPort 1.2 and 1.1 connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy