HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 500 mm
- RS Stock No.:
- 739-953
- Mfr. Part No.:
- 09451451000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$203.00
(exc. GST)
$223.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.00 |
*price indicative
- RS Stock No.:
- 739-953
- Mfr. Part No.:
- 09451451000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DisplayPort Cable Assembly | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DisplayPort Cable Assembly | ||
Connector Type A Mini DisplayPort | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30V | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- MY
The HARTING HPP mini DisplayPort cable assembly is designed for reliable video and audio transmission between devices. With a length of 0.5 m, it ensures a secure connection while maintaining high performance standards.
Features & Benefits
Cable assemblies provide ready-to-use connections
Pre-assembled on both sides simplifies installation
Copper cable (round) ensures high-quality signal integrity
Cable length of 0.5 m is Ideal for short-distance connections
Mini DisplayPort 1.2 and 1.1 compatibility supports various devices
Jacket MADE of thermoplastic elastomer offers flexibility and durability
Black jacket colour provides a professional appearance
Rated voltage of 30 V ensures safe operation
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Yes, this product is compliant with China RoHS and ELV standards
Yes, the pre-assembled design allows for easy installation without specialist tools
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this product?
The cable length is 0.5 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
What type of connectors does this cable assembly use?
It uses Mini DisplayPort 1.2 and 1.1 connectors.
Related links
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1.5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 0.50 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 3 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male DisplayPort to Male DisplayPort 0.3 m
- NewLink Male DisplayPort to Male DisplayPort 2 m
