HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 2 m
- RS Stock No.:
- 739-293
- Mfr. Part No.:
- 09451451003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$275.24
(exc. GST)
$302.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.24 |
*price indicative
- RS Stock No.:
- 739-293
- Mfr. Part No.:
- 09451451003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable Assembly | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Cable Length | 2m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable Assembly | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30V | ||
Cable Length 2m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- MY
The HARTING HPP mini DisplayPort cable is designed for high-quality video and audio transmission between devices. This 2.0m cable assembly features male connectors on both ends, ensuring reliable connectivity for various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides eliminates the need for additional connectors
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility in device placement
Mini DisplayPort 1.2 and 1.1 connectors support high-definition video and audio
Jacket material MADE of thermoplastic elastomer enhances durability and flexibility
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Rated voltage of 30 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this product?
The cable length is 2 m.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
What type of connectors does this cable assembly use?
This cable assembly uses Mini DisplayPort 1.2 and 1.1 connectors.
Related links
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 2 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1.5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 0.50 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 3 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 0.5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- NewLink Male DisplayPort to Male DisplayPort 2 m
