HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 3 m

This image is representative of the product range

Subtotal (1 unit)*

$251.34

(exc. GST)

$276.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.34

*price indicative

RS Stock No.:
742-796
Mfr. Part No.:
09451451014
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable Assembly

Connector Type B

Mini DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Voltage

30V

Cable Length

3m

Jacket Material

TPE

Jacket Colour

Black

Standards/Approvals

RoHS

Series

Push Pull - V4

COO (Country of Origin):
MY
The HARTING DisplayPort Cable Assembly is designed for reliable video and audio transmission between devices. With a length of 3 metres, it features male Mini DisplayPort connectors on both ends, ensuring compatibility with a range of devices while maintaining high performance.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable (round) ensures high-quality signal transmission

Cable length of 3 m offers flexibility in device placement

Mini DisplayPort 1.2 and 1.1 connectors ensure compatibility with a range of devices

Jacket material MADE from thermoplastic elastomer enhances durability and flexibility

Voltage rating of 30 V supports a variety of electronic applications

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this DisplayPort cable assembly?


The cable length is 3 metres.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

What type of connectors does this cable assembly use?


It uses male Mini DisplayPort connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy