Texas Instruments TPS92510DGQ MSOP Display Driver, 10 Pin, 7.5 → 100 V
- RS Stock No.:
- 168-4375
- Mfr. Part No.:
- TPS92510DGQ
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4375
- Mfr. Part No.:
- TPS92510DGQ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | MSOP | |
| Number of Pins | 10 | |
| Supply Voltage | 7.5 → 100 V | |
| Maximum Supply Current | 400µA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type MSOP | ||
Number of Pins 10 | ||
Supply Voltage 7.5 → 100 V | ||
Maximum Supply Current 400µA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM5102MM/NOPB 1.8 A 10-Pin 100 V, VSSOP
- Texas Instruments QFN
- Texas Instruments DRV2603RUNR QFN
- Renesas Electronics ISL3156EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Texas Instruments LED Driver IC, 4.5/60 V 2.5 A 10-Pin
- MPS LED Driver 4 V 10-Pin MSOP
- MPS MP4057AGK-P LED Driver 4 V 10-Pin MSOP
- Renesas Electronics HIP2210FRTZ MOSFET Gate Driver SOIC
