Renesas Electronics HIP2210FRTZ MOSFET Gate Driver, 1.69 mA 10-Pin 100V, SOIC
- RS Stock No.:
- 264-3549
- Mfr. Part No.:
- HIP2210FRTZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 750 units)*
$1,128.75
(exc. GST)
$1,242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 750 - 2250 | $1.505 | $1,128.75 | - |
| 3000 + | $1.462 | $1,096.50 | 2% |
*price indicative
- RS Stock No.:
- 264-3549
- Mfr. Part No.:
- HIP2210FRTZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Gate Driver Module | |
| Output Current | 1.69mA | |
| Pin Count | 10 | |
| Fall Time | 790ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | HIP2210 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Gate Driver Module | ||
Output Current 1.69mA | ||
Pin Count 10 | ||
Fall Time 790ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series HIP2210 | ||
Width 4mm | ||
Automotive Standard No | ||
The Renesas Electronics high-frequency half-bridge NMOS FET drivers. This is a tri-level PWM input with programmable dead time. Its wide operating supply range of 6V to
18V and integrated high-side bootstrap diodecsupports driving the high-side and low-side NMOS in 100V half-bridge applications.
Integrated 0.5Ω typical bootstrap diode
Robust noise tolerance
VDD and boot undervoltage lockout
Related links
- Renesas Electronics HIP2210FRTZ MOSFET Gate Driver SOIC
- Renesas Electronics HIP2101EIBZ MOSFET Gate Driver SOIC
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver DFN
- Renesas Electronics EL7104CSZ MOSFET Gate Driver SOIC
- Renesas Electronics HIP2211FBZ-T7A MOSFET Gate Driver SOIC
- Renesas Electronics HIP2210FRTZ-T7A 4 A 10-Pin 18 V, TDFN
- Renesas Electronics MOSFET Gate Driver 20-Pin 15 V, SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
