MPS MP4057AGK-P LED Driver, 27V, 4 V 10-Pin MSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
337-227
Mfr. Part No.:
MP4057AGK-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

LED Driver

Input Voltage

27V, 4V

Dimming Operation

DALI

Maximum Output Power

830mW

Package Type

MSOP

Number of Pins

10

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Single chip single stage solution for smart LED applications that can regulate LED current with primary side regulation (PSR) control and supply power for microcontroller units (MCU) and wireless modules. Is the most Ideal solution for smart LED lighting because of its simplest design, fewest external components, and lowest cost. It achieves a high power factor and accurate LED current.

No flicker

Low audible noise

Valley switching mode in CC mode for good efficiency

Good transient response

Cycle by cycle current limit protection in CV mode

Primary side over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy