Texas Instruments TPIC2810D SOIC Display Driver, 16 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 162-5325
- Mfr. Part No.:
- TPIC2810D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5325
- Mfr. Part No.:
- TPIC2810D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Maximum Supply Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 16 | ||
Supply Voltage 2.7 → 5.5 V | ||
Maximum Supply Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Related links
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
- Texas Instruments TLC5973D SOIC Display Driver 2.7 → 5.5 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 2.7 → 5.5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
