Texas Instruments LM3404MA/NOPB SOIC Display Driver, 1 Segment, 8 Pin, 9 V, 12 V, 15 V, 18 V, 24 V
- RS Stock No.:
- 121-8259
- Mfr. Part No.:
- LM3404MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8259
- Mfr. Part No.:
- LM3404MA/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Supply Voltage | 9 V, 12 V, 15 V, 18 V, 24 V | |
| Number of Segments | 1 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V | ||
Number of Segments 1 | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 3.9mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- GB
Related links
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Intersil DG412DJZ Analogue Switch Quad SPST 9 V 15 V 24 V 16-Pin PDIP
- Vishay DG445DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- onsemi 10-Pin 9 V 18 V
- onsemi NIS5232MN1TXG 10-Pin 9 V 18 V
- Sanwa Supply 45 W Charger 2-Pin 5V 12 V 20 V Output, 3 A
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V, 16-Pin PDIP
