Okdo HC080IY28026-B30V.C DEBIX SBC Screen TFT
- RS Stock No.:
- 253-9307
- Mfr. Part No.:
- HC080IY28026-B30V.C
- Brand:
- Okdo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9307
- Mfr. Part No.:
- HC080IY28026-B30V.C
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Display Board | |
| Display Technology | TFT | |
| Kit Name | DEBIX SBC Screen | |
| Interface Type | MIPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Display Board | ||
Display Technology TFT | ||
Kit Name DEBIX SBC Screen | ||
Interface Type MIPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo lcd module has type of display such as TFT, Transmissive, normally black with 4 lanes MIPI Interface.
Viewing direction full view
Backlight white LED
Related links
- Okdo HC050IG40029-D58V.C DEBIX SBC Screen 5 in TFT
- Okdo HC101IK25050-D59V.C DEBIX SBC Screen 10.1 in TFT With HC101IK
- MikroElektronika MIKROE-1401 LCD Colour Display 4.3 in Resistive Touch Screen Demonstration Board With TFT
- ADAFRUIT INDUSTRIES 1770 TFT LCD Display 2.8 in Resistive Touch Screen Display Module With MicroSD Socket-ILI9341
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo 1602 I2C Module I2C 1602 LCD Display Module for Micro:bit and Arduino TS2159-A
- 4D Systems SK-GEN4-ESP32-50T GEN4-ESP32-50T Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-50CT GEN4-ESP32-50CT Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
