Okdo HC050IG40029-D58V.C DEBIX SBC Screen 5 in TFT
- RS Stock No.:
- 253-9306
- Mfr. Part No.:
- HC050IG40029-D58V.C
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$59.24
(exc. GST)
$65.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.24 | - |
| 5 - 9 | $58.60 | 1% |
| 10 + | $57.96 | 2% |
*price indicative
- RS Stock No.:
- 253-9306
- Mfr. Part No.:
- HC050IG40029-D58V.C
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Diagonal Display Size | 5in | |
| Product Type | Display Board | |
| Display Technology | TFT | |
| Kit Name | DEBIX SBC Screen | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Diagonal Display Size 5in | ||
Product Type Display Board | ||
Display Technology TFT | ||
Kit Name DEBIX SBC Screen | ||
Interface Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo lcd module which has size of 5.0 inch display. The Resolution of lcd module is 800 x 480. The driver element is a-Si TFT active matrix.
MIPI Interface
Colour arrangement RGB-stripe
Related links
- Okdo HC080IY28026-B30V.C DEBIX SBC Screen TFT
- Okdo HC101IK25050-D59V.C DEBIX SBC Screen 10.1 in TFT With HC101IK
- 4D Systems SK-GEN4-ESP32-50T GEN4-ESP32-50T Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-50CT GEN4-ESP32-50CT Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-4Discovery-50 5 in TFT for 4Discovery 5 in Display Module
- 4D Systems SK-4Discovery-50W 5 in TFT for 4Discovery 5 in Display Module
- 4D Systems SK-GEN4-ESP32-50CT-CLB GEN4-ESP32-50CT-CLB Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display
- MikroElektronika MIKROE-1401 LCD Colour Display 4.3 in Resistive Touch Screen Demonstration Board With TFT
