Okdo 1602 I2C Module I2C 1602 LCD Display Module for Micro:bit and Arduino TS2159-A
- RS Stock No.:
- 257-6784
- Mfr. Part No.:
- TS2159-A
- Brand:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.41
(exc. GST)
$18.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.41 |
| 5 - 9 | $16.03 |
| 10 + | $15.78 |
*price indicative
- RS Stock No.:
- 257-6784
- Mfr. Part No.:
- TS2159-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Display Module | |
| Technology | I2C | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | I2C 1602 LCD | |
| Kit Name | 1602 I2C Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Display Module | ||
Technology I2C | ||
For Use With Micro:bit and Arduino | ||
Featured Device I2C 1602 LCD | ||
Kit Name 1602 I2C Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort IIC1602 LCD display. It can display 16 columns and 2 rows of characters such as numbers, letters, symbols, ASCII codes, etc. I2C LCD1602 display integrates I2C interfaces, serial inputs and parallel outputs.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
16 character x 2 line LCD with white text on blue background
Contrast is easily adjusted with the onboard potentiometer
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Schneider Electric TRV00121 Front Display Module FDM 121 96 x 96 mm LCD Display Module for Masterpact, PowerPact Circuit
- ADAFRUIT INDUSTRIES 2478 TFT LCD Display 2.4 in Resistive Touch Screen Display Module With ILI9341 for MicroSD Socket -
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- ADAFRUIT INDUSTRIES 1770 TFT LCD Display 2.8 in Resistive Touch Screen Display Module With MicroSD Socket-ILI9341
- Display Visions EA QUICK uniTFT050-ATC EA QUICKuniTFT 5 in LCD Display Module With PCAP touch panel
- Display Visions EA QUICK uniTFT101-ATC EA QUICKuniTFT 10.1 in LCD Display Module With PCAP touch panel
- Display Modules
