MikroElektronika MIKROE-3618 Mikromedia 4 for STM32 Capacitive MIKROE-3618 4 in Display Board With Stm32f4 for STM32F4

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$494.38

(exc. GST)

$543.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$494.38-
5 +$444.969%

*price indicative

RS Stock No.:
196-6211
Mfr. Part No.:
MIKROE-3618
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

4in

Product Type

Graphics Display Development Kit

Featured Device

Stm32f4

Kit Name

Mikromedia 4 for STM32 Capacitive MIKROE-3618

For Use With

STM32F4 CAPACITIVE

Kit Classification

Display Board

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy