4D Systems SK-104DCT SK-104DCT Starter Kit 10.4 in TFT Starter Kit With DIABLO-16 Graphics Processor for Display
- RS Stock No.:
- 649-323
- Mfr. Part No.:
- SK-104DCT
- Brand:
- 4D Systems
Subtotal (1 unit)*
$557.70
(exc. GST)
$613.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.70 |
*price indicative
- RS Stock No.:
- 649-323
- Mfr. Part No.:
- SK-104DCT
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 10.4in | |
| Product Type | Display Development Tool | |
| Display Technology | TFT | |
| Featured Device | DIABLO-16 Graphics Processor | |
| Kit Name | SK-104DCT Starter Kit | |
| For Use With | Display Development Tools | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 10.4in | ||
Product Type Display Development Tool | ||
Display Technology TFT | ||
Featured Device DIABLO-16 Graphics Processor | ||
Kit Name SK-104DCT Starter Kit | ||
For Use With Display Development Tools | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS, CE, UKCA | ||
- COO (Country of Origin):
- AU
The 4D Systems Integrated Display Module is part of the microLCD range designed and manufactured by 4D Systems. The 10.4 inch model is unique in its form factor, specifically created to meet the demand for physically large displays with easy integration, space efficiency, and enhanced functionality. This module features a 10.4 inch color TFT IPS LCD display with optional capacitive touch. It is powered by the feature-rich 4D Systems DIABLO-16 Graphics Processor, offering a wide array of options for designers, integrators, and users.
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
15 General Purpose I/O pins for user interfacing, which include 4 configurable Analog Inputs
6x metal mounting tabs with 3mm slots for mechanical mounting using M3 machine screws or similar
RoHS and REACH compliant
CE and UKCA Compliant
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-104D SK-104D Starter Kit 10.4 in TFT Starter Kit With DIABLO-16 Graphics Processor for Display Development
- 4D Systems SK-480RD-CLB SK-480RD-CLB Starter Kit 1.47 in TFT Starter Kit With DIABLO-16 Graphics Processor for Display
- 4D Systems SK-480RD-CTP-CLB SK-480RD-CTP-CLB Starter Kit 1.47 in TFT Starter Kit With DIABLO-16 Graphics Processor for
- 4D Systems SK-gen4-28PT Gen4 Picaso 2.8 in Resistive Touch Screen Starter Kit With Picaso Graphics Processor for gen4
- 4D Systems SK-gen4-24PT Gen4 Picaso 2.4 in Resistive Touch Screen Starter Kit With Picaso Processor for gen4 Display
- 4D Systems SK-GEN4-ESP32-70CT-CLB GEN4-ESP32-70CT-CLB Starter Kit 7 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-32CT-CLB GEN4-ESP32-32CT-CLB Starter Kit 3.2 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-24CT-CLB GEN4-ESP32-24CT-CLB Starter Kit 2.4 in TFT Starter Kit With ESP32 SoC for Display
