4D Systems SK-GEN4-ESP32-32CT-CLB GEN4-ESP32-32CT-CLB Starter Kit 3.2 in TFT Starter Kit With ESP32 SoC for Display
- RS Stock No.:
- 649-355
- Mfr. Part No.:
- SK-GEN4-ESP32-32CT-CLB
- Brand:
- 4D Systems
Subtotal (1 unit)*
$358.66
(exc. GST)
$394.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.66 |
*price indicative
- RS Stock No.:
- 649-355
- Mfr. Part No.:
- SK-GEN4-ESP32-32CT-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Product Type | Display Development Tool | |
| Display Technology | TFT | |
| Featured Device | ESP32 SoC | |
| Kit Name | GEN4-ESP32-32CT-CLB Starter Kit | |
| For Use With | Display Development Tools | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Product Type Display Development Tool | ||
Display Technology TFT | ||
Featured Device ESP32 SoC | ||
Kit Name GEN4-ESP32-32CT-CLB Starter Kit | ||
For Use With Display Development Tools | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting Interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user Interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, allowing easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.
16MB of External Quad SPI Flash
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 Flammability Rated
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-GEN4-ESP32-35CT-CLB GEN4-ESP32-35CT-CLB Starter Kit 3.5 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-50CT-CLB GEN4-ESP32-50CT-CLB Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-70CT-CLB GEN4-ESP32-70CT-CLB Starter Kit 7 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-24CT-CLB GEN4-ESP32-24CT-CLB Starter Kit 2.4 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-43CT-CLB GEN4-ESP32-43CT-CLB Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-28CT-CLB GEN4-ESP32-28CT-CLB Starter Kit 2.8 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-32CT GEN4-ESP32-32CT Starter Kit 3.2 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems gen4-ESP32-32CT-CLB LCD Colour Display Touch Screen 240 x 320 pixel
