4D Systems gen4-RP2350-SK Gen4-RP2350 Starter Kit Starter Kit for Display Development Tools
- RS Stock No.:
- 649-276
- Mfr. Part No.:
- gen4-RP2350-SK
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.00
(exc. GST)
$78.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $71.00 |
| 5 + | $66.75 |
*price indicative
- RS Stock No.:
- 649-276
- Mfr. Part No.:
- gen4-RP2350-SK
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Development Tool | |
| Kit Name | Gen4-RP2350 Starter Kit | |
| For Use With | Display Development Tools | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Development Tool | ||
Kit Name Gen4-RP2350 Starter Kit | ||
For Use With Display Development Tools | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Starter Kit includes everything necessary for development with any gen4-RP2350 series display. It is highly recommended for first-time users and can be added to any display model.
Includes 4D-UPA for serial debugging
Includes 150mm FFC cable
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-GEN4-ESP32-28CT GEN4-ESP32-28CT Starter Kit 2.8 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-28 GEN4-ESP32-28 Starter Kit 2.8 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-24 GEN4-ESP32-24 Starter Kit 2.4 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-50CT GEN4-ESP32-50CT Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-70CT-CLB GEN4-ESP32-70CT-CLB Starter Kit 7 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-24CT-CLB GEN4-ESP32-24CT-CLB Starter Kit 2.4 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-43CT-CLB GEN4-ESP32-43CT-CLB Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-28CT-CLB GEN4-ESP32-28CT-CLB Starter Kit 2.8 in TFT Starter Kit With ESP32 SoC for Display
