4D Systems SK-GEN4-43DCT-CLB-HR SK-GEN4-43DCT-CLB-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DCT-CLB-HR for

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$277.88

(exc. GST)

$305.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$277.88-
5 +$261.196%

*price indicative

RS Stock No.:
649-262
Mfr. Part No.:
SK-GEN4-43DCT-CLB-HR
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

4.3in

Display Technology

TFT

Kit Name

SK-GEN4-43DCT-CLB-HR

Featured Device

gen4-uLCD-43DCT-CLB-HR

For Use With

gen4-uLCD-43DCT-CLB-HR

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.

MicroSD card can be used for multimedia file storage and display

MicroSD card can be used for data logging

Programming cable can be used for PmmC or firmware updates

Programming cable can be used to switch to another programming environment

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy