4D Systems SK-GEN4-70DCT-CLB-WVA SK-GEN4-70DCT-CLB-WVA 7 in TFT Starter Kit With gen4-uLCD-70DCT-CLB-WVA for
- RS Stock No.:
- 649-254
- Mfr. Part No.:
- SK-GEN4-70DCT-CLB-WVA
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$599.05
(exc. GST)
$658.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $599.05 |
| 5 + | $563.10 |
*price indicative
- RS Stock No.:
- 649-254
- Mfr. Part No.:
- SK-GEN4-70DCT-CLB-WVA
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Development Tool | |
| Diagonal Display Size | 7in | |
| Display Technology | TFT | |
| Featured Device | gen4-uLCD-70DCT-CLB-WVA | |
| Kit Name | SK-GEN4-70DCT-CLB-WVA | |
| For Use With | gen4-uLCD-70DCT-CLB-WVA | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Development Tool | ||
Diagonal Display Size 7in | ||
Display Technology TFT | ||
Featured Device gen4-uLCD-70DCT-CLB-WVA | ||
Kit Name SK-GEN4-70DCT-CLB-WVA | ||
For Use With gen4-uLCD-70DCT-CLB-WVA | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.
MicroSD card can be used for multimedia file storage and display
MicroSD card can be used for data logging
Programming cable can be used for PmmC or firmware updates
Programming cable can be used to switch to another programming environment
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-GEN4-70DCT-WVA SK-GEN4-70DCT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DCT-WVA for gen4-uLCD-70DCT-WVA
- 4D Systems gen4-uLCD-70DCT-CLB-WVA LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems SK-GEN4-70D-WVA SK-GEN4-70D-WVA 7 in TFT Starter Kit With gen4-uLCD-70D-WVA for gen4-uLCD-70D-WVA
- 4D Systems SK-GEN4-70DT-WVA SK-GEN4-70DT-WVA 7 in TFT Starter Kit With gen4-uLCD-70DT-WVA for gen4-uLCD-70DT-WVA
- 4D Systems gen4-uLCD-70DCT-WVA LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB-AR LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB-SB LCD Colour Display Touch Screen 800 x 480 pixel
