Phoenix Contact Aluminium Unperforated DIN Rail, 1.155 m x 35mm x 15 mm
- RS Stock No.:
- 120-142
- Distrelec Article No.:
- 304-28-503
- Mfr. Part No.:
- 1207664
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$4,562.92
(exc. GST)
$5,019.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $228.146 | $4,562.92 |
*price indicative
- RS Stock No.:
- 120-142
- Distrelec Article No.:
- 304-28-503
- Mfr. Part No.:
- 1207664
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1.155m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Aluminium | |
| For Use With | Control Cabinet | |
| Standards/Approvals | IEC / EN 60715, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1.155m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Aluminium | ||
For Use With Control Cabinet | ||
Standards/Approvals IEC / EN 60715, RoHS | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Unperforated DIN rail is designed to meet your industrial needs. With a width of 35mm, height of 15mm, and length of 1155mm, this unperforated DIN rail is made of aluminium material. It ensuring top-notch quality and durability for your applications.
Standard profile DIN rail for industrial use
Made of aluminium material for robust construction
Complies with standards similar to EN 60715 for quality assurance
Silver color adds a sleek look to your installation
- RS Stock No. 0584797
- Mfr. Part No. 1201730
Each
$233.48
- RS Stock No. 0120146
- Mfr. Part No. 1207663
Each (In a Pack of 20)
$200.011
- RS Stock No. 0535139
- Mfr. Part No. 1206599
Each
$165.97
- RS Stock No. 0120144
- Mfr. Part No. 1207660
Each (In a Pack of 20)
$109.084
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Aluminium DIN Rail DIN Rail, 1000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm












