Phoenix Contact Aluminium DIN Rail
- RS Stock No.:
- 803-9494
- Distrelec Article No.:
- 304-08-921
- Mfr. Part No.:
- 0801704
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $5.50
View bulk pricing optionsSubtotal (1 unit)*
$62.34
(exc. GST)
$68.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.34 | - |
| 5 + | $61.24 | $5.50 |
*price indicative
- RS Stock No.:
- 803-9494
- Distrelec Article No.:
- 304-08-921
- Mfr. Part No.:
- 0801704
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, 2m Length, Aluminium Material - NS 35/ 7,5 AL UNPERF 2000MM - 0801704
Need to keep your electrical components in line? Choose this DIN rail from Phoenix Contact. It lets you mount a wide variety of industrial control products for use in automation and electrical applications. Thanks to its solid, high-strength aluminium construction, the unit is resistant to corrosion and impact, so it can stand up to even the toughest conditions.
As the bar comes unperforated, you can drill holes where you need them, so it's just the thing for creating a customised setup. You can simply snap or slot most devices into place on the rail without the need for special tools, meaning you can GET your system up and running in a jiffy. Use it to mount devices like circuit breakers, Terminal blocks and power supplies in one neat line-up.
Features & Benefits
• 2m length can be easily cut down to size as needed
• Light weight of 230g to place minimal strain on your setup
• Top-hat compatibility and 35 (W) x 7.5mm (H) dimensions mean it supports many standard components
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 35mm x 7.5 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1155 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
