Phoenix Contact Steel DIN Rail

Subtotal (1 unit)*

$40.97

(exc. GST)

$45.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.97

*price indicative

RS Stock No.:
803-9504
Mfr. Part No.:
0801775
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact DIN Rail, Unperforated, Steel - 0801775


This unperforated DIN rail is an important component for mounting electrical enclosures. Constructed from steel, it provides a robust solution for various automation and electrical applications. Its precise dimensions and sturdy build enhance reliability and offer a stable platform for securing essential components.

Features & Benefits


• Made of high-quality steel for durability

• Unperforated design allows for versatile mounting options

• Capable of withstanding a nominal current of up to 1920A

• Meets EN 60715:2001 test standards for safety

Applications


• Suitable for use in electrical control panels for secure component installation

• Used in industrial settings where dependable electrical connections are essential

• Employed in mechanical and electrical systems for effective organisation

• Supports a range of electrical enclosures to Streamline operations

What is the recommended method for installing this product?


For installation, ensure the rail is securely fastened to the mounting surface using appropriate screws that match the rail's specifications for stability.

Can this be cut to a specific length if required?


While the product is supplied in a 2m length, it can be cut to a specific size; however, care should be taken to maintain its structural integrity.

What is the compatibility of this rail with other mounting accessories?


It is specifically designed for compatibility with Top Hat DIN rail accessories, making it a flexible option for various setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy