Phoenix Contact Steel Unperforated DIN Rail, 1 m x 35mm x 8 mm
- RS Stock No.:
- 129-986
- Mfr. Part No.:
- 1207649
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$2,264.08
(exc. GST)
$2,490.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $113.204 | $2,264.08 |
*price indicative
- RS Stock No.:
- 129-986
- Mfr. Part No.:
- 1207649
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail features a standard profile dimensions of 35mm width, 7.5mm height, and 1000mm length. Ideal for various industrial applications, this DIN rail meets EN 60715 standards and is a reliable solution for mounting electrical components securely.
Galvanized and passivated steel construction for durability
Standard profile with precise dimensions for compatibility
Easy to install and mount electrical components
Ideal for industrial applications requiring DIN rail solutions
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 785 mm x 35mm x 7.5 mm
- Fibox Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
