Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 8 mm
- RS Stock No.:
- 129-985
- Mfr. Part No.:
- 1207648
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$1,359.00
(exc. GST)
$1,494.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $67.95 | $1,359.00 |
*price indicative
- RS Stock No.:
- 129-985
- Mfr. Part No.:
- 1207648
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is designed for versatile applications in electrical installations. The 35mm width and 7.5mm height make it suitable for a wide range of equipment.
Standard profile DIN rail for secure mounting of components
Steel construction with galvanized finish for durability
Passivated with a thick layer for added protection
Complies with EN 60715 standards for quality assurance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 285 mm x 35mm x 7.5 mm
- Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm
