Phoenix Contact Steel DIN Rail, 2000 mm x 35mm x 15 mm
- RS Stock No.:
- 131-891
- Mfr. Part No.:
- 1210240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,687.86
(exc. GST)
$5,156.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,687.86 | $468.786 |
*price indicative
- RS Stock No.:
- 131-891
- Mfr. Part No.:
- 1210240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 15mm | |
| Material | Steel | |
| For Use With | Control Cabinet | |
| Standards/Approvals | IEC / EN 60715, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 15mm | ||
Material Steel | ||
For Use With Control Cabinet | ||
Standards/Approvals IEC / EN 60715, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail is a versatile mounting solution for various electrical components. Made of steel with a galvanized coating, it offers durability and reliability for your projects. With dimensions of 35mm width, 15mm hole width, and 2000mm length, this DIN rail is suitable for a wide range of applications in different industries.
Complies with EN 60715 standards for quality assurance
EU RoHS compliant for environmental safety
Easy to install and use in different mounting configurations
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 5 mm
- Schneider Electric Galvanised Steel Double Profile DIN DIN Rail, 2000 mm x 35mm x 15 mm
