Subtotal (1 pack of 10 units)*
$583.34
(exc. GST)
$641.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $58.334 | $583.34 |
*price indicative
- RS Stock No.:
- 254-4580
- Mfr. Part No.:
- 1204122
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail, unperforated is MADE of steel. It is galvanized and white passivated.
Galvanized
White passivated
Material Steel
Pack of 10 (20 m)
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 15mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
