Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm

Subtotal (1 pack of 10 units)*

$5,622.18

(exc. GST)

$6,184.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$562.218$5,622.18

*price indicative

RS Stock No.:
131-897
Mfr. Part No.:
1201345
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

32mm

Height

2000mm

DIN Rail Type

Unperforated

Material

Steel

Slotted/Unslotted

Unslotted

Standards/Approvals

IEC/ EN, EN 60715

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Unperforated DIN rail is designed for use in control cabinet accessories. The steel rail features a white aluminium coating and comes in a pack of 10, with a total length of 2000mm. It complies with EN 60715 standards, making it a reliable choice for industrial applications.

Steel construction with white aluminium coating

Complies with EN 60715 standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy