ABB Aluminium Perforated DIN Rail, 210 mm x 210mm x 35 mm

Subtotal (1 unit)*

$27.44

(exc. GST)

$30.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.44

*price indicative

RS Stock No.:
235-2452
Mfr. Part No.:
1SL0290A00 GEMINI-T1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

DIN Rail

Length

210mm

Width

210mm

Height

35mm

DIN Rail Type

Perforated

Material

Aluminium

For Use With

Top Hat

Standards/Approvals

1SLT00054R4E0 RoHS, 1IM5054, 1SLC805001D0907, 1SLT100004D0200 CE

COO (Country of Origin):
IT
The ABB DIN rail is made of aluminium material.

Suitable for gemini boxes and switchboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy