ABB Gemini Series RAL 7035 Grey Steel Blank, 150 mm H, 250mm W, 19 mm D, 19 mm L, for Use with Enclosure

Subtotal (1 unit)*

$55.95

(exc. GST)

$61.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.95

*price indicative

RS Stock No.:
235-2456
Mfr. Part No.:
1SL0324A00 GEMINI-T1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Blank

Series

Gemini

Width

250mm

Height

150mm

Depth

19mm

Length

19mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP66

For Use With

Enclosure

COO (Country of Origin):
IT
The ABB ISL0 is the blank panel for the general purpose enclosure. The blank panels are applied to protect the equipment and these can be hinged onto both sides.

Width of the blank panel is 250 mm

Height of the blank panel is the 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy