Siemens Perforated DIN Rail, 500 mm x 500mm
- RS Stock No.:
- 216-3321
- Mfr. Part No.:
- 8GK9912-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$69.64
(exc. GST)
$76.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.64 |
*price indicative
- RS Stock No.:
- 216-3321
- Mfr. Part No.:
- 8GK9912-0KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 500mm | |
| DIN Rail Type | Perforated | |
| For Use With | ALPHA 160/400 DIN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 500mm | ||
DIN Rail Type Perforated | ||
For Use With ALPHA 160/400 DIN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 160/400 DIN series wall-mounting rail has dimension 500 mm. It is used with all wall-mounted distribution boards. This allows the distribution board fast and accurate mounting by one person.
For fixing flush-mounting distribution boards in hollow-walls
Related links
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15mm x 5.5 mm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 65mm x 500 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 32mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 90mm x 500 mm
- Omron Aluminium Perforated DIN Rail, 500 mm x 7.3mm x 35 mm
- PR Electronics Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
