Teroson Adhesive Backing Polyurethane Foam Soundproofing Mat, 1 m x 500mm x 500 mm

Subtotal (1 unit)*

$166.84

(exc. GST)

$183.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.84

*price indicative

RS Stock No.:
134-763
Mfr. Part No.:
TEROSON PU SP200 100X50CM
Brand:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Product Type

Soundproofing Mat

Material

Polyurethane Foam

Length

1m

Width

500mm

Thickness

500mm

Adhesive Backing

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Teroson PU SP200 is a high quality sound deadening foam mat with PU protective skin for damping air borne sound in the bonnet and luggage compartment. The mat is pressure sensitive and coated on one side with a protective polyurethane skin.

Resistant to oil and fuel

Heat and water resistant

Flame retardant meets DIN 75200 and MVSS 302

Self adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy