Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
- RS Stock No.:
- 535-139
- Mfr. Part No.:
- 1206599
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $16.60
View bulk pricing optionsSubtotal (1 unit)*
$165.97
(exc. GST)
$182.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $165.97 | - |
| 5 + | $162.65 | $16.60 |
*price indicative
- RS Stock No.:
- 535-139
- Mfr. Part No.:
- 1206599
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Fixing Centres | 25 mm | |
| Material | Steel | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Fixing Centres 25 mm | ||
Material Steel | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact perforated DIN rail MADE of galvanized steel with a silver-colored finish. It is designed for mounting electrical components securely in control cabinets, ensuring durability and efficient installation.
Perforated design with 6.2 mm hole diameter and 25 mm drill hole spacing
Complies with EN 60715 standards for universal compatibility
Galvanized coating for enhanced corrosion resistance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
