Siemens Unperforated DIN Rail, 750 mm x 750mm x 15 mm
- RS Stock No.:
- 211-3843
- Mfr. Part No.:
- 8GK9910-1KK30
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$301.07
(exc. GST)
$331.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.107 | $301.07 |
*price indicative
- RS Stock No.:
- 211-3843
- Mfr. Part No.:
- 8GK9910-1KK30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 750mm | ||
Width 750mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 630 DIN, standard mounting rail with Width of 750 mm. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Height is 15 mm
Related links
- Siemens Unperforated DIN Rail x 750mm x 750 mm
- Siemens Unperforated DIN Rail, 15 mm x 250mm x 15 mm
- Siemens Unperforated DIN Rail, 15 mm x 500mm x 15 mm
- Siemens Unperforated DIN Rail, 35 mm x 1250mm x 15 mm
- Siemens Perforated DIN Rail, 750 mm x 750mm
- PR Electronics Steel Perforated DIN Rail, 750 mm x 35mm x 15 mm
- Siemens Unperforated DIN Rail x 500mm x 500 mm
- Siemens Unperforated DIN Rail, 450 mm x 450mm x 450 mm
