Siemens Unperforated DIN Rail, 450 mm x 450mm x 450 mm
- RS Stock No.:
- 226-2861
- Mfr. Part No.:
- 8GK4851-3KK00
- Brand:
- Siemens
Subtotal (1 unit)*
$85.21
(exc. GST)
$93.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.21 |
*price indicative
- RS Stock No.:
- 226-2861
- Mfr. Part No.:
- 8GK4851-3KK00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 450mm | |
| Width | 450mm | |
| Height | 450mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 450mm | ||
Width 450mm | ||
Height 450mm | ||
DIN Rail Type Unperforated | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN is a longitudinal stays for mounting of assembly kits with 450 mm height. It comes in 1 set (2 stays) and it is approved by EAC.
It has 617 g net weight
- RS Stock No. 0129648
- Mfr. Part No. 1207641
Each (In a Pack of 20)
$93.017
- RS Stock No. 2110103
- Mfr. Part No. 8GK9912-0KK10
Each
$71.85
- RS Stock No. 2113843
- Mfr. Part No. 8GK9910-1KK30
Each (In a Pack of 10)
$31.612
Related links
- RS PRO Fibreboard Brown Shelf, 4 mm x 450mm x 450 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 28 mm x 450mm x 28 mm
- Leitz Sitting/Standing Organiser 330.00 mm x 450mm x 61.00 mm
- RS PRO Drawer Storage Unit 24 338 mm x 450mm x 133 mm Black
- RS PRO Silver Squeegee for Window
- RS PRO 50L Transparent Polymer Storage Box, 230 mm x 450mm x 700 mm
- DeWALT Fabric Tool Bag with Shoulder Strap 250 mm x 450mm x 300 mm
- Treston Drawer Unit 2 260 mm x 450mm x 520 mm, Grey












