Siemens Unperforated DIN Rail, 15 mm x 250mm x 15 mm
- RS Stock No.:
- 203-3371
- Mfr. Part No.:
- 8GK9910-1KK10
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$186.70
(exc. GST)
$205.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.67 | $186.70 |
*price indicative
- RS Stock No.:
- 203-3371
- Mfr. Part No.:
- 8GK9910-1KK10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 15mm | |
| Width | 250mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 15mm | ||
Width 250mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 630 DIN with standard mounting rail with Width of 250mm.
Height 15mm
Related links
- Siemens Unperforated DIN Rail, 15 mm x 500mm x 15 mm
- Siemens Unperforated DIN Rail, 750 mm x 750mm x 15 mm
- Siemens Unperforated DIN Rail, 35 mm x 1250mm x 15 mm
- Siemens Unperforated DIN Rail x 500mm x 500 mm
- Siemens Unperforated DIN Rail x 750mm x 750 mm
- Siemens Unperforated DIN Rail, 450 mm x 450mm x 450 mm
- Siemens Unperforated DIN Rail, 45 mm x 35.2mm x 14.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
