Spelsberg Steel Unperforated DIN Rail, 327 mm x 35mm x 7.5 mm
- RS Stock No.:
- 187-6467
- Mfr. Part No.:
- 72003401
- Brand:
- Spelsberg
Subtotal (1 unit)*
$33.09
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.09 |
*price indicative
- RS Stock No.:
- 187-6467
- Mfr. Part No.:
- 72003401
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | DIN Rail | |
| Length | 327mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | GEOS-L/S/GEOS-S Enclosures | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type DIN Rail | ||
Length 327mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With GEOS-L/S/GEOS-S Enclosures | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard rail, 35 x 7.5 mm, incl. fixing screws, for bottom mounting, GEOS 4050 (central position), Optional mounting with mounting holder at various heights possible
- RS Stock No. 7721167
- Mfr. Part No. 19814601
Each
$12.94
- RS Stock No. 1882184
- Mfr. Part No. MIV 10 DIN-35 RAIL
Each
$17.70
- RS Stock No. 7839537
- Mfr. Part No. NSYAMRD30357SB
Each (In a Pack of 10)
$9.766
- RS Stock No. 1882162
- Mfr. Part No. MIV 5 DIN-35 RAIL
Each
$14.56
Related links
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 785 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 7.5 mm
- Schneider Electric Steel Unperforated DIN Rail, 285 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- Fibox Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm












