nVent HOFFMAN Galvanised Steel DIN Rail x 125mm x 125mm
- RS Stock No.:
- 275-584
- Mfr. Part No.:
- DR350904E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.89 |
*price indicative
- RS Stock No.:
- 275-584
- Mfr. Part No.:
- DR350904E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Width | 125mm | |
| Height | 125mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Width 125mm | ||
Height 125mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail is expertly designed to streamline both procurement and installation processes. Constructed from robust galvanized steel, it ensures the highest level of durability while providing reliable support for SABP boxes. The intricately designed rail not only meets industry standards but also offers versatility in installation, allowing mounting in either direction.
Ideal for use with SABP boxes providing a secure and stable mounting solution
Compact design ensures compatibility with a range of terminal applications
Designed for efficiency reducing the time and effort required for installation
Compact design ensures compatibility with a range of terminal applications
Designed for efficiency reducing the time and effort required for installation
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 250mm x 250mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 175mm x 175mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 75mm x 75mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 200mm x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 82mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 300mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 300mm x 300mm
